2308171-2

ZQSFP+ CAGE& CONN 2X2, EMI SPRING, BTB

Enhance your QSFP28 connectivity with this high-performance ZQSFP+ Cage & Connector Assembly. Designed for seamless board mount installation, it features a rugged construction with EMI spring for reliable signal transmission. With a 2x2 port matrix configuration and 152 positions, it ensures efficient data transfer. Gold-plated contact mating areas guarantee optimal conductivity, while the UL 94V-0 flammability standard ensures safety. Operating in a wide temperature range from -40 to 85°C (-40 to 185°F), it's suitable for diverse applications. RoHS compliant and lead-free solder capable, it's a sustainable choice for your high-speed connector needs. Perfect for demanding environments, this assembly offers superior performance and durability, making it an essential component for your connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2308171-2
Series:zQSFP+/QSFP28
Accessory Type:Lightpipe
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, .8 mm
Number of Ports:4
Data Interface:zQSFP+
Contact Amperage:.5 A
Number of Positions:152
Application:QSFP28
GPL:J25
Port Matrix Configuration:2 x 2
Tail Length:.079 in, 2 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µm, .76 µin
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):3 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L818
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly with Integrated Connector
ECCN:EAR99
Cage Type:Stacked
Lightpipe Configuraton:All Four Left Indicator Up
Cage Material:Nickel Silver Alloy
Heat Sink Compatible:No
Lightpipe Included:Yes
Enhancements:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:2308171-2
SKU:AMP2308171-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: