2315856-4
MSD,PLUG HSG ASSY,450A,V0
Enhance the functionality of your automotive, truck, bus, or off-road vehicle with this MSD Plug Housing Assembly. Designed for durability and efficiency, this 450A-rated assembly is crafted from high-quality materials in a vibrant orange hue. With an IP2XB rating, it offers reliable protection against dust and debris, ensuring optimal performance even in rugged environments. This RoHS-compliant accessory is a must-have for any vehicle maintenance or repair project, providing a seamless solution for connector applications. Upgrade your vehicle's connectivity with this essential automotive connector accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2315856-4 |
Color: | Orange |
IP Rating: | IP2XB |
Product: | Automotive, Truck, Bus, & Off-Road Housings |
SKU: | AMP2315856-4 |
Body Material: | PA GF |
Contact Current Rating (Max): | 220 A |
Height: | 81.1 mm |
Length: | 111.2 mm |
Width: | 105.3 mm |
Nominal Voltage Architecture: | 750 V |
UL Flammability Rating: | UL 94V-0 |
Circuit Application: | Power |
Connector and Contact Terminates To: | Bus Bar |
Connector System: | Bus Bar-to-Bus Bar |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |