2317070-1
SLIDE,HDSCS,PIN HSG ASSY
Enhance your automotive connector assembly with this durable HDSCS Slide. The vibrant orange hue not only adds a pop of color but also ensures easy identification. Crafted from high-quality PBT GF material, this assembly guarantees reliability in any industrial or commercial transportation setting. With a UL 94V-0 flammability standard and an operating temperature range of -40 to 140 °C, it offers both safety and performance. While not sealable, its robust construction and 0 number of positions make it ideal for signal applications. Plus, with RoHS compliance and lead-free solder processes, you can trust in its environmental responsibility. Upgrade your connector setup with this essential automotive accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2317070-1 |
Color: | Orange |
Series: | HDSCS |
Accessory Type: | Slide |
Body Material: | PBT GF |
GPL: | N73 |
Operating Temperature Range: | -40 - 140 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
ECCN: | EAR99 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2317070-1 |
SKU: | AMP2317070-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |