2325811-2

LUMAWISE Z45 LED HOLDER 20X24

Easily mount and secure your LED lighting with the LUMAWISE Z45 LED Holder. Designed for the 20X24 series, this holder offers reliable support for your high-power LEDs. Its single position setup ensures a streamlined installation process, while its RoHS compliance guarantees environmentally friendly operation. Perfect for a wide range of lighting applications, this accessory is a must-have for any lighting project. Make sure your LEDs are securely in place with the LUMAWISE Z45 LED Holder.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2325811-2
Series:LUMAWISE LED Holders
Accessory Type:LED Holder
Number of Positions:1
Circuit Application:Power
SKU:AMP2325811-2
Compatible LED:Everlight EAHP2024 Series / Lumileds 1204 / Lumileds 1204CRSP / Lumileds 1205 / Lumileds 1205CRSP / Lumileds 1208 / Lumileds 1208 CRSP / Lumileds 1204 GEN 3 / Lumileds 1205 GEN 3 / Lumileds 1208 GEN 3 / Phillips FORTIMO LED SLM C PW G6 2024 / Sharp Mega Tuneable White GW6TGBJC50C / Sharp Mega Zenigata GW5DGC**M04 / Tridonic SLE-G6-SNC
Lighting Connector Features Included:No Driver on Board / Not Programmable / Zhaga Inspired / Not Optic Compatible
Contact Current Rating (Max):3 A
Operating Voltage:60 VDC
Housing Material:PBT GF
Connector and Contact Terminates To:Printed Circuit Board
Sealable:No
COB Substrate Thickness:1 mm
Termination Method to Wire and Cable:Poke-In
Operating Temperature Range:-40 - 105 °C / -40 - 105 °F
Supplier Product:LED Holders

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/19/2019E-19-004750 - Product Improvement. A new adhesive tape is replacing the current adhesive tape to improve the retention strength of the COB to the LED holder. It is being implemented across all Z35 and Z45 LED holders using the adhesive tape with release liner.
Download