2329360-6

PB OFF/ON HC BLK M2 TERM. IP68

Enhance your control panel with this high-quality push button switch, designed for reliable performance in demanding environments. Featuring a durable black housing with IP68 rating, it ensures protection against dust and water ingress. The gold over silver contact plating guarantees efficient conductivity, while the SPST configuration and Off-(On), On-(Off) operation provide versatile functionality. With a low amperage rating of .12 A and compatibility with various voltages, including 125 VAC, 32 VAC, and 50 VDC, it's suitable for a wide range of applications. The vertical mount angle and round actuator make it easy to integrate into your setup. RoHS compliant for environmental responsibility, this switch is a dependable choice for industrial, commercial, and residential use. Elevate your switching solutions with this premium push button switch.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2329360-6
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold over Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Black
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2329360-6
series:Alcoswitch PB6
Actuator Material:Polyamide
Actuator Profile:Flush
Bushing Style:Threaded
Bushing Thread Size:M12 x .75
Case Material:Diallyl Phthalate (DAP)
Detent Style:Audible
Ganged:No
Number of Actuators:Single
Snap Action:Without
Support Bracket:Without
Tactile:No
ESD Grounding Terminal:Without
Process Sealed:Yes
Switch Type:Pushbutton
Dust Proof:Yes
Push Button Switch Product Type:Switch
Supplier Product:Push Button Switches
Part Alias:2329360-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: