2329361-3

PB OFF/ON RC YLW M1 TERM IP68 500MM L

Easily control power with this durable Off/On Round Push Button Switch in vibrant yellow. Featuring a reliable SPST contact configuration and gold over silver contact plating, it ensures efficient electrical connectivity. With a vertical mount angle and panel installation, it's versatile for various applications. Rated for 125 VAC, 32 VAC, and 50 VDC, it's suitable for both residential and industrial use. Its IP68 rating and 500mm cable length make it ideal for outdoor or rugged environments. Perfect for ensuring safety and convenience with its easy-to-operate design.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2329361-3
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold over Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Yellow
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2329361-3
series:Alcoswitch PB6
Actuator Material:Polyamide
Actuator Profile:Flush
Bushing Style:Threaded
Bushing Thread Size:M12 x .75
Case Material:Diallyl Phthalate (DAP)
Detent Style:Audible
Ganged:No
Number of Actuators:Single
Snap Action:Without
Support Bracket:Without
Tactile:No
ESD Grounding Terminal:Without
Process Sealed:Yes
Switch Type:Pushbutton
Dust Proof:Yes
Push Button Switch Product Type:Switch
Supplier Product:Push Button Switches
Part Alias:2329361-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: