2329383-4
PB OFF/ON FC GRE M1 TERM. IP68
Enhance control and functionality with this rugged Off/On push button switch, designed for seamless integration onto panels. Featuring a durable Gold over Silver contact plating, it ensures reliable performance in demanding environments. The green actuator color and round shape provide easy identification and operation, while its IP68 rating guarantees protection against dust and water ingress. With a SPST contact configuration and momentary switch operation, it offers precision control for various applications. RoHS compliant and boasting a rated voltage of 125 VAC, 32 VAC, and 50 VDC, this switch is a versatile and efficient component for your electronic setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2329383-4 |
Amperage: | .12 A |
Mount Type: | Panel |
Contact Plating: | Gold over Silver |
Mount Angle: | Vertical |
Illumination: | No |
Contact Configuration: | SPST |
Actuator Type: | Round |
Switch Operation: | Off - (On), On - (Off) |
Actuator Color: | Green |
Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
SKU: | AMP2329383-4 |
series: | Alcoswitch PB6 |
Actuator Material: | Polyamide |
Actuator Profile: | Flush |
Bushing Style: | Threaded |
Bushing Thread Size: | M12 x .75 |
Case Material: | Diallyl Phthalate (DAP) |
Detent Style: | Audible |
Ganged: | No |
Number of Actuators: | Single |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | No |
ESD Grounding Terminal: | Without |
Process Sealed: | Yes |
Switch Type: | Pushbutton |
Dust Proof: | Yes |
Push Button Switch Product Type: | Switch |
Supplier Product: | Push Button Switches |
Part Alias: | 2329383-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |