2329383-5
PB OFF/ON FC BLU M1 TERM. IP68
Easily control your devices with this high-quality PB OFF/ON FC BLU M1 TERM push button switch. Designed for durability and reliability, it features IP68 protection, making it suitable for various environments. The gold-plated silver contacts ensure smooth operation, while the round blue actuator adds a sleek touch to your panel. With a SPST configuration and Off - (On), On - (Off) switch operation, it offers versatility in usage. Rated for 125 VAC, 32 VAC, and 50 VDC, it provides ample power for your applications. Plus, with RoHS compliance, you can trust in its environmental friendliness. Upgrade your control system with this efficient push button switch.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2329383-5 |
Amperage: | .12 A |
Mount Type: | Panel |
Contact Plating: | Gold over Silver |
Mount Angle: | Vertical |
Illumination: | No |
Contact Configuration: | SPST |
Actuator Type: | Round |
Switch Operation: | Off - (On), On - (Off) |
Actuator Color: | Blue |
Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
SKU: | AMP2329383-5 |
series: | Alcoswitch PB6 |
Actuator Material: | Polyamide |
Actuator Profile: | Flush |
Bushing Style: | Threaded |
Bushing Thread Size: | M12 x .75 |
Case Material: | Diallyl Phthalate (DAP) |
Detent Style: | Audible |
Ganged: | No |
Number of Actuators: | Single |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | No |
ESD Grounding Terminal: | Without |
Process Sealed: | Yes |
Switch Type: | Pushbutton |
Dust Proof: | Yes |
Push Button Switch Product Type: | Switch |
Supplier Product: | Push Button Switches |
Part Alias: | 2329383-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |