2329359-2

PN OFF/ON HC RED M1 TERM IP68 500MM LHS

Easily control power with this high-quality panel-mounted push button switch. Featuring a durable red round actuator with gold over silver contact plating, it ensures reliable performance in various applications. With a convenient Off-(On) switch operation, it's simple to use for turning devices on and off. Designed for vertical mount angle installation, it offers flexibility in setup. This switch is IP68 rated, making it suitable for use in demanding environments. With a 500mm LHS terminal, it provides secure connectivity. Its SPST contact configuration and ROHS compliance guarantee safety and quality. Ideal for industrial and commercial settings, it has a low amperage rating of 0.12A and is suitable for use with voltages up to 125VAC, 32VAC, and 50VDC. Upgrade your control systems with this efficient and durable push button switch.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2329359-2
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold over Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Red
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2329359-2
series:Alcoswitch PB6
Actuator Material:Polyamide
Actuator Profile:Extended
Bushing Style:Threaded
Bushing Thread Size:M12 x .75
Case Material:Diallyl Phthalate (DAP)
Detent Style:Audible
Ganged:No
Number of Actuators:Single
Snap Action:Without
Support Bracket:Without
Tactile:No
ESD Grounding Terminal:Without
Process Sealed:Yes
Switch Type:Pushbutton
Dust Proof:Yes
Push Button Switch Product Type:Switch
Supplier Product:Push Button Switches
Part Alias:2329359-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: