2329387-5

PB OFF/ON FC BLK M1 TERM BLU LED IP68

Enhance your control panel with this rugged and reliable momentary push button switch. Designed for effortless operation, its black actuator features a stylish blue LED indicator for easy visibility, even in low-light conditions. With a gold over silver contact plating, this switch ensures optimal conductivity and durability. Its IP68 rating guarantees protection against dust and water, making it suitable for a variety of environments. The SPST contact configuration and off-(on), on-(off) switch operation offer versatile functionality. Rated for 125VAC, 32VAC, and 50VDC, this switch is perfect for a wide range of applications. RoHS compliant for environmental responsibility. Elevate your equipment with this high-performance push button switch.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2329387-5
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold over Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Black
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2329387-5
series:Alcoswitch PB6
Actuator Material:Polyamide
Actuator Profile:Flush
Bushing Style:Threaded
Bushing Thread Size:M12 x .75
Case Material:Diallyl Phthalate (DAP)
Detent Style:Audible
Ganged:No
Number of Actuators:Single
Snap Action:Without
Support Bracket:Without
Tactile:No
ESD Grounding Terminal:Without
Process Sealed:Yes
Switch Type:Pushbutton
Dust Proof:Yes
Push Button Switch Product Type:Switch
Supplier Product:Push Button Switches
Part Alias:2329387-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: