2329388-2

PB OFF/ON FC BLK M1 TERM RED LED IP68 50

Easily control power functions with this durable black Push Button Switch, ideal for various applications requiring a 50-amp capacity. Featuring a round actuator with a red LED indicator, it offers convenient visibility for effortless operation. With a secure panel mount design and IP68 rating, it ensures reliable performance in any environment. The SPST contact configuration and Off-(On), On-(Off) switch operation provide versatile functionality, while the gold over silver contact plating guarantees long-lasting durability. Operating at 125 VAC, 32 VAC, and 50 VDC, it meets high voltage requirements with ease. Rest assured of its environmental compliance, as it is RoHS-certified. Perfect for industrial, automotive, or marine use, this push button switch is a reliable choice for your power control needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2329388-2
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold over Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Black
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2329388-2
series:Alcoswitch PB6
Actuator Material:Polyamide
Actuator Profile:Flush
Bushing Style:Threaded
Bushing Thread Size:M12 x .75
Case Material:Diallyl Phthalate (DAP)
Detent Style:Audible
Ganged:No
Number of Actuators:Single
Snap Action:Without
Support Bracket:Without
Tactile:No
ESD Grounding Terminal:Without
Process Sealed:Yes
Switch Type:Pushbutton
Dust Proof:Yes
Push Button Switch Product Type:Switch
Supplier Product:Push Button Switches
Part Alias:2329388-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: