2329388-3
PB OFF/ON FC BLK M1 TERM YLW LED IP68 50
Easily control power with this rugged push button switch, designed for reliable performance in demanding environments. Featuring a black actuator with a round shape, it offers a tactile feel for smooth operation. With an Off-(On), On-(Off) switch operation, it provides versatility for various applications. The yellow LED illumination adds visual feedback, while the IP68 rating ensures protection against dust and water ingress. Ideal for panel mounting, this switch has a gold over silver contact plating for enhanced durability. RoHS compliant and suitable for use with voltages up to 125 VAC, 32 VAC, and 50 VDC, it's a versatile and dependable choice for industrial or commercial settings.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2329388-3 |
Amperage: | .12 A |
Mount Type: | Panel |
Contact Plating: | Gold over Silver |
Mount Angle: | Vertical |
Illumination: | Yes |
Contact Configuration: | SPST |
Actuator Type: | Round |
Switch Operation: | Off - (On), On - (Off) |
Actuator Color: | Black |
Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
SKU: | AMP2329388-3 |
series: | Alcoswitch PB6 |
Actuator Material: | Polyamide |
Actuator Profile: | Flush |
Bushing Style: | Threaded |
Bushing Thread Size: | M12 x .75 |
Case Material: | Diallyl Phthalate (DAP) |
Detent Style: | Audible |
Ganged: | No |
Number of Actuators: | Single |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | No |
ESD Grounding Terminal: | Without |
Process Sealed: | Yes |
Switch Type: | Pushbutton |
Dust Proof: | Yes |
Push Button Switch Product Type: | Switch |
Supplier Product: | Push Button Switches |
Part Alias: | 2329388-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |