2329388-5

PB OFF/ON FC BLK M1 TERM BLU LED IP68 50

Easily control your power supply with this rugged Push Button Switch. Featuring a smooth Off - (On), On - (Off) operation, it's perfect for various applications. The black actuator with a blue LED indicator ensures clear visibility, even in low light conditions. With a robust IP68 rating, this switch is suitable for outdoor use. Its gold over silver contact plating guarantees reliable performance, while its SPST configuration offers simple functionality. Mount it vertically on a panel for convenient access. Meeting RoHS compliance standards, it's also environmentally friendly. Upgrade your setup with this high-quality, 50 amp-rated Push Button Switch.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2329388-5
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold over Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Black
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2329388-5
series:Alcoswitch PB6
Actuator Material:Polyamide
Actuator Profile:Flush
Bushing Style:Threaded
Bushing Thread Size:M12 x .75
Case Material:Diallyl Phthalate (DAP)
Detent Style:Audible
Ganged:No
Number of Actuators:Single
Snap Action:Without
Support Bracket:Without
Tactile:No
ESD Grounding Terminal:Without
Process Sealed:Yes
Switch Type:Pushbutton
Dust Proof:Yes
Push Button Switch Product Type:Switch
Supplier Product:Push Button Switches
Part Alias:2329388-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: