2329388-6
PB OFF/ON FC RED M1 TERM WHI LED IP68 50
Easily control power with this durable Push Button Switch, designed for efficient operation in a variety of environments. Featuring a sleek round actuator in bold red, it offers a visually striking and easily accessible interface. With a simple Off-(On) switch operation, it provides seamless functionality. The gold over silver contact plating ensures reliable performance, while the vertical mount angle and panel mount type offer versatile installation options. Rated for up to 50 amperage and compliant with RoHS standards, this switch is not only powerful but also environmentally friendly. Illuminate your workspace with the integrated LED, and trust in its IP68 rating for protection against dust and water. Suitable for a wide range of applications, it's a must-have component for any electrical system.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2329388-6 |
Amperage: | .12 A |
Mount Type: | Panel |
Contact Plating: | Gold over Silver |
Mount Angle: | Vertical |
Illumination: | Yes |
Contact Configuration: | SPST |
Actuator Type: | Round |
Switch Operation: | Off - (On), On - (Off) |
Actuator Color: | Red |
Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
SKU: | AMP2329388-6 |
series: | Alcoswitch PB6 |
Actuator Material: | Polyamide |
Actuator Profile: | Flush |
Bushing Style: | Threaded |
Bushing Thread Size: | M12 x .75 |
Case Material: | Diallyl Phthalate (DAP) |
Detent Style: | Audible |
Ganged: | No |
Number of Actuators: | Single |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | No |
ESD Grounding Terminal: | Without |
Process Sealed: | Yes |
Switch Type: | Pushbutton |
Dust Proof: | Yes |
Push Button Switch Product Type: | Switch |
Supplier Product: | Push Button Switches |
Part Alias: | 2329388-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |