2329388-8

PB OFF/ON FC RED M1 TERM YLW LED IP68 50

Illuminate your control panel with our Off/On Push Button Switch in vibrant red. Designed for maximum visibility, this switch features a round actuator and yellow LED indicator for quick and easy operation. With a durable IP68 rating, it ensures reliable performance in industrial environments. The gold over silver contact plating guarantees long-lasting use, while the SPST configuration offers simple functionality. Perfect for applications requiring a 50 amp rating, this switch is RoHS compliant, making it a sustainable choice for your electronic needs. Trust in its robust design and vertical mount angle for seamless integration into your system.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2329388-8
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold over Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Red
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2329388-8
series:Alcoswitch PB6
Actuator Material:Polyamide
Actuator Profile:Flush
Bushing Style:Threaded
Bushing Thread Size:M12 x .75
Case Material:Diallyl Phthalate (DAP)
Detent Style:Audible
Ganged:No
Number of Actuators:Single
Snap Action:Without
Support Bracket:Without
Tactile:No
ESD Grounding Terminal:Without
Process Sealed:Yes
Switch Type:Pushbutton
Dust Proof:Yes
Push Button Switch Product Type:Switch
Supplier Product:Push Button Switches
Part Alias:2329388-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: