2329388-9

PB OFF/ON FC RED M1 TERM GRE LED IP68 50

Enhance control and visual feedback in your electrical systems with this rugged push button switch. Featuring a reliable Off/On function and a vibrant red LED indicator, it ensures clear operation status at a glance. Designed for durability in harsh environments, with an IP68 rating for dust and water resistance. The gold over silver contact plating guarantees long-lasting performance, while the round actuator in a sleek red color adds a touch of style. Ideal for panel mounting, this switch is suitable for a wide range of applications, with a rated voltage of 125VAC, 32VAC, and 50VDC. Rest assured, it complies with RoHS regulations for environmentally conscious manufacturing. Upgrade your control systems with this high-quality push button switch.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2329388-9
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold over Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Red
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2329388-9
series:Alcoswitch PB6
Actuator Material:Polyamide
Actuator Profile:Flush
Bushing Style:Threaded
Bushing Thread Size:M12 x .75
Case Material:Diallyl Phthalate (DAP)
Detent Style:Audible
Ganged:No
Number of Actuators:Single
Snap Action:Without
Support Bracket:Without
Tactile:No
ESD Grounding Terminal:Without
Process Sealed:Yes
Switch Type:Pushbutton
Dust Proof:Yes
Push Button Switch Product Type:Switch
Supplier Product:Push Button Switches
Part Alias:2329388-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: