2329389-2
PB OFF/ON FC BLK M1 TERM RED LED IP68 50
This push button switch offers reliable functionality for a variety of applications, featuring a black actuator with a red LED indicator for clear visibility. Designed for easy operation, it allows for Off-(On) and On-(Off) switch operation. With a sturdy construction and IP68 rating, it ensures durability and protection against environmental elements. The gold over silver contact plating guarantees efficient conductivity, while the vertical mount type is suitable for panel installation. Rated for 125 VAC, 32 VAC, and 50 VDC, it handles up to 50A of current. Compliant with RoHS regulations, it is a high-quality and environmentally friendly option for your switching needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2329389-2 |
Amperage: | .12 A |
Mount Type: | Panel |
Contact Plating: | Gold over Silver |
Mount Angle: | Vertical |
Illumination: | Yes |
Contact Configuration: | SPST |
Actuator Type: | Round |
Switch Operation: | Off - (On), On - (Off) |
Actuator Color: | Black |
Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
SKU: | AMP2329389-2 |
series: | Alcoswitch PB6 |
Actuator Material: | Polyamide |
Actuator Profile: | Flush |
Bushing Style: | Threaded |
Bushing Thread Size: | M12 x .75 |
Case Material: | Diallyl Phthalate (DAP) |
Detent Style: | Audible |
Ganged: | No |
Number of Actuators: | Single |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | No |
ESD Grounding Terminal: | Without |
Process Sealed: | Yes |
Switch Type: | Pushbutton |
Dust Proof: | Yes |
Push Button Switch Product Type: | Switch |
Supplier Product: | Push Button Switches |
Part Alias: | 2329389-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |