2329389-3
PB OFF/ON FC BLK M1 TERM YLW LED IP68 50
Enhance your control panel with this rugged black push button switch, designed for off/on functionality. Featuring a convenient round actuator with yellow LED illumination, it offers clear visibility in any environment. With a durable IP68 rating, it ensures reliable performance even in harsh conditions. Gold over silver contact plating guarantees optimal conductivity, while its SPST configuration and 50-amp capacity make it suitable for a wide range of applications. RoHS compliant and crafted with quality in mind, this switch is a dependable choice for your industrial needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2329389-3 |
Amperage: | .12 A |
Mount Type: | Panel |
Contact Plating: | Gold over Silver |
Mount Angle: | Vertical |
Illumination: | Yes |
Contact Configuration: | SPST |
Actuator Type: | Round |
Switch Operation: | Off - (On), On - (Off) |
Actuator Color: | Black |
Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
SKU: | AMP2329389-3 |
series: | Alcoswitch PB6 |
Actuator Material: | Polyamide |
Actuator Profile: | Flush |
Bushing Style: | Threaded |
Bushing Thread Size: | M12 x .75 |
Case Material: | Diallyl Phthalate (DAP) |
Detent Style: | Audible |
Ganged: | No |
Number of Actuators: | Single |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | No |
ESD Grounding Terminal: | Without |
Process Sealed: | Yes |
Switch Type: | Pushbutton |
Dust Proof: | Yes |
Push Button Switch Product Type: | Switch |
Supplier Product: | Push Button Switches |
Part Alias: | 2329389-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |