2329389-4

PB OFF/ON FC BLK M1 TERM GRE LED IP68 50

Easily control power with this versatile Off/On Push Button Switch, featuring a sleek black design with a round actuator for comfortable operation. Ideal for use in various applications, it boasts a durable construction with an IP68 rating for reliable performance in harsh environments. The switch is designed for panel mounting, with a vertical orientation and gold-plated contacts for enhanced conductivity. With a 50A amperage rating and compatibility with multiple voltage levels, it offers efficient power management. The built-in LED indicator adds convenience, while its SPST configuration ensures seamless operation. RoHS-compliant for environmental responsibility, it's a practical choice for any setup requiring a high-quality push button switch.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2329389-4
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold over Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Black
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2329389-4
series:Alcoswitch PB6
Actuator Material:Polyamide
Actuator Profile:Flush
Bushing Style:Threaded
Bushing Thread Size:M12 x .75
Case Material:Diallyl Phthalate (DAP)
Detent Style:Audible
Ganged:No
Number of Actuators:Single
Snap Action:Without
Support Bracket:Without
Tactile:No
ESD Grounding Terminal:Without
Process Sealed:Yes
Switch Type:Pushbutton
Dust Proof:Yes
Push Button Switch Product Type:Switch
Supplier Product:Push Button Switches
Part Alias:2329389-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: