2329389-6

PB OFF/ON FC RED M1 TERM WHI LED IP68 50

Illuminate your control panel with our Off/On Push Button Switch, featuring a vibrant red LED indicator for easy visibility. With a durable construction and IP68 rating, this switch is suitable for a variety of applications, ensuring reliable performance even in harsh environments. The gold over silver contact plating guarantees smooth operation, while the SPST configuration and round actuator provide user-friendly functionality. Rated for up to 125VAC, 32VAC, and 50VDC, this switch is perfect for controlling circuits with medium voltages. RoHS compliant for environmental responsibility, this switch is a versatile and eco-friendly choice for your push button needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2329389-6
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold over Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Red
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2329389-6
series:Alcoswitch PB6
Actuator Material:Polyamide
Actuator Profile:Flush
Bushing Style:Threaded
Bushing Thread Size:M12 x .75
Case Material:Diallyl Phthalate (DAP)
Detent Style:Audible
Ganged:No
Number of Actuators:Single
Snap Action:Without
Support Bracket:Without
Tactile:No
ESD Grounding Terminal:Without
Process Sealed:Yes
Switch Type:Pushbutton
Dust Proof:Yes
Push Button Switch Product Type:Switch
Supplier Product:Push Button Switches
Part Alias:2329389-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: