2329389-8
PB OFF/ON FC RED M1 TERM YLW LED IP68 50
Easily control power with this durable push button switch, featuring a bright red LED indicator for clear visibility. Designed for vertical panel mounting, it ensures reliable operation in various applications. The gold over silver contact plating guarantees long-lasting performance, while the IP68 rating offers protection against dust and water ingress. With a contact configuration of SPST and an actuator type of round, this switch allows for simple off and on operation. Rated for 125VAC, 32VAC, and 50VDC, it is suitable for a wide range of voltage requirements. Additionally, its RoHS compliance reflects our commitment to environmental responsibility. Ideal for industrial settings, this switch combines functionality, durability, and energy efficiency in one compact design.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2329389-8 |
Amperage: | .12 A |
Mount Type: | Panel |
Contact Plating: | Gold over Silver |
Mount Angle: | Vertical |
Illumination: | Yes |
Contact Configuration: | SPST |
Actuator Type: | Round |
Switch Operation: | Off - (On), On - (Off) |
Actuator Color: | Red |
Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
SKU: | AMP2329389-8 |
series: | Alcoswitch PB6 |
Actuator Material: | Polyamide |
Actuator Profile: | Flush |
Bushing Style: | Threaded |
Bushing Thread Size: | M12 x .75 |
Case Material: | Diallyl Phthalate (DAP) |
Detent Style: | Audible |
Ganged: | No |
Number of Actuators: | Single |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | No |
ESD Grounding Terminal: | Without |
Process Sealed: | Yes |
Switch Type: | Pushbutton |
Dust Proof: | Yes |
Push Button Switch Product Type: | Switch |
Supplier Product: | Push Button Switches |
Part Alias: | 2329389-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |