2329389-9
PB OFF/ON FC RED M1 TERM GRE LED IP68 50
Easily control power with this robust Off/On push button switch. Featuring a vibrant red LED indicator and a durable IP68-rated design, it's perfect for demanding environments. The gold over silver contact plating ensures reliable performance, while the SPST configuration and round actuator offer smooth operation. With a vertical mount angle and a rated voltage of 125 VAC, 32 VAC, and 50 VDC, this switch is suitable for a variety of applications. Plus, it's RoHS compliant, making it a sustainable choice for your projects. Upgrade your control panel with this high-quality push button switch.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2329389-9 |
Amperage: | .12 A |
Mount Type: | Panel |
Contact Plating: | Gold over Silver |
Mount Angle: | Vertical |
Illumination: | Yes |
Contact Configuration: | SPST |
Actuator Type: | Round |
Switch Operation: | Off - (On), On - (Off) |
Actuator Color: | Red |
Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
SKU: | AMP2329389-9 |
series: | Alcoswitch PB6 |
Actuator Material: | Polyamide |
Actuator Profile: | Flush |
Bushing Style: | Threaded |
Bushing Thread Size: | M12 x .75 |
Case Material: | Diallyl Phthalate (DAP) |
Detent Style: | Audible |
Ganged: | No |
Number of Actuators: | Single |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | No |
ESD Grounding Terminal: | Without |
Process Sealed: | Yes |
Switch Type: | Pushbutton |
Dust Proof: | Yes |
Push Button Switch Product Type: | Switch |
Supplier Product: | Push Button Switches |
Part Alias: | 2329389-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |