2334713-1

20POS, GEN50 REC, UNSLD, CODE A,CONN KIT

Introducing the Nano MQS Connector, a versatile solution designed for the automotive, truck, bus, and off-road industries. This high-performance connector features 20 positions across 2 rows, offering ample connectivity for various applications. With its compact design and durable construction, it is ideal for use in demanding environments. Fully compliant with RoHS regulations, you can trust in its quality and sustainability. Perfect for automotive professionals, the Nano MQS Connector is a must-have accessory for ensuring seamless connectivity in your vehicle projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2334713-1
Series: Nano MQS
Number of Rows: 2
Number of Positions: 20
Product: Automotive, Truck, Bus, & Off-Road Housings
SKU: AMP2334713-1
Body Material: PBT GF
Blank Cavity Position: 0
Connector Style: Housing for female terminals
Row-to-Row Spacing: 1.9 mm / .075 in
Connector System: Wire-to-Device
Sealable: No
Hybrid Connector: No
Primary Locking Feature: Integrated in Housing

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: