2098583-2
Contact, 50 Series, fem, 0.35-
Easily connect wires with our 50 Series Female Contact, designed for secure and reliable crimping applications. With a tin plating for enhanced conductivity, this contact is perfect for automotive, truck, bus, and off-road terminals. Featuring a .35 mm² wire size compatibility and an operating temperature range of -40 to 105 °C (-40 to 221 °F), it ensures durability in various environments. The F-Crimp design and primary locking feature provide a clean and secure connection, while the receptacle splice type adds versatility. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your connector needs in the automotive industry.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2098583-2 |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Wire Size: | .35 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP2098583-2 |
series: | 0.50 Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .4 mm / .016 in |
Mating Tab Width: | .5 mm / .02 in |
Wire Insulation Diameter: | 1.1 - 1.4 mm / .043 - .055 in |
Wire Size Search: | .35 mm² |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |