2336494-3
D2970 HDR 180 DEGREE 3POSN 1ROW Sn
Enhance your electronic connections with the D2970 HDR 180 DEGREE 3POSN 1ROW Sn Terminal Block. Designed for efficiency and durability, this dynamic 2000 Series component features a sleek black finish and a single row setup, perfect for streamlined PCB mounting. With a robust copper alloy contact material and a high amperage rating of 16 A, it ensures reliable power transmission. The 180-degree orientation and 3-position layout offer versatility in your circuit design, while the 5 mm pitch allows for easy installation. Operating flawlessly in a wide temperature range from -55 to 105 °C (-67 to 221 °F) and with a rated voltage of 300 V AC, it guarantees performance in diverse environments. RoHS compliant, it meets stringent environmental standards, making it a sustainable choice for your projects. Discover the perfect balance of quality and functionality in this essential connector for your applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2336494-3 |
Color: | Black |
Series: | Dynamic 2000 Series |
Amperage: | 16 A |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Block Type: | PCB Mount |
Number of Positions: | 3 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Rated Voltage: | 300 V AC |
SKU: | AMP2336494-3 |
Interlock: | With |
Contact Mating Area Plating Material: | Pre-Tin |
Contact Mating Area Plating Thickness: | 1 - 2 µm |
Contact Mount: | Through Hole |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Mounting Angle: | Vertical |
Connector Mounting Type: | Board Mount |
Screwless Terminal Block: | Yes |
Circuit Application: | Power & Signal |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Wire-to-Board |
Sealable: | No |
Header Type: | Shrouded |
Terminal Block Connector Type: | Header |
Supplier Product: | PCB Terminal Blocks |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |