234171-1

H,H,H,T

Enhance your crimping capabilities with this Heavy Head Hand Tool, designed for high-performance precision in the field. Perfect for on-the-go professionals, this Portable Crimp Tool offers battery and manual power options, ensuring reliable operation wherever you are. The fixed die set type guarantees consistent results, while its compliance with RoHS standards reflects our commitment to environmental responsibility. Ideal for connectors and various applications, this tool is a must-have for any toolbox. Elevate your crimping experience with this essential device.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 234171-1
Tool Type:Heavy Head Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Manual
Die Set Type:Fixed In Tool
SKU:AMP234171-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: