2342071-2

2POS HDR ST,HT, 3.5MM PITCH, TL 1.9MM

Power up your connections with this high-performance header, designed for seamless board mounting. Featuring a single row layout with two positions, it ensures efficient power and signal transmission in industrial settings. The durable high temperature polyamide housing in sleek black offers both reliability and style. With a contact amperage of 11A and a voltage rating of 300V AC, it's suitable for demanding applications. Operating flawlessly in a wide temperature range from -40 to 105°C (-40 to 221°F), it's built to withstand tough conditions. Its tin-plated contact mating area guarantees optimal conductivity, while its reflow solder capability simplifies installation. RoHS compliant and lead-free, this connector is not only environmentally friendly but also meets high industry standards. Whether for power or signal applications, this header is a trusted choice for wire-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2342071-2
Amperage:11 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Contact Amperage:11 A
Number of Positions:2
Housing Color:Black
GPL:124
Tail Length:.075 in, 1.9 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Closed End:With
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:2342071-2
SKU:AMP2342071-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: