2342076-2

2POS HDR 90 DEG,HT,3.5MM PITCH, TL 1.9MM

Power up your electronics with this high-quality 11 A header, perfect for board mount applications. Made with durable High Temperature Polyamide housing material, it ensures long-lasting performance even in demanding environments. With a pitch of 3.5 mm and a voltage rating of 300 V AC, it's suitable for power and signal connections. Featuring two positions in a single row, it's efficient and space-saving. The black housing color adds a sleek touch, while the tin contact plating guarantees reliable conductivity. Operating in a wide temperature range from -40 to 105 °C, it's versatile and dependable. This industrial-grade header is RoHS compliant, making it environmentally friendly. Upgrade your connector system with this shrouded, through-hole mount header, essential for various electronic applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2342076-2
Amperage:11 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Contact Amperage:11 A
Number of Positions:2
Housing Color:Black
GPL:124
Tail Length:.075 in, 1.9 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Closed End:With
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:2342076-2
SKU:AMP2342076-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: