2342076-6
6POS HDR 90 DEG,HT,3.5MM PITCH, TL 1.9MM
Introducing our high-quality Header, designed for efficient board mounting in industrial applications. With a robust housing made of High Temperature Polyamide in sleek black, this connector ensures durability and reliability in power and signal circuitry. Featuring a single row with six positions and a pitch of 3.5mm (.138 in), it offers seamless connectivity for your PCB projects. The contact material, CuMg plated with Tin, guarantees optimal conductivity while meeting RoHS compliance. Operating smoothly in a wide temperature range from -40 to 105°C (-40 to 221°F), it is suitable for various environments. Whether for wire-to-board connections or other applications, our shrouded header with through-hole mount style is the perfect choice. Upgrade your setup with this lead-free solder compatible connector, enhancing performance and safety in your systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2342076-6 |
Amperage: | 11 A |
Gender: | Header |
Housing Material: | High Temperature Polyamide |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | CuMg |
Pitch: | .138 in, 3.5 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | PCB Mount |
Contact Amperage: | 11 A |
Number of Positions: | 6 |
Housing Color: | Black |
GPL: | 124 |
Tail Length: | .075 in, 1.9 mm |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Header Type: | Shrouded |
Closed End: | With |
Contact Mount Style: | Through Hole |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Part Aliases: | 2342076-6 |
SKU: | AMP2342076-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |