2342079-9

9POS HDR 90 DEG,HT,5.00MM PITCH,TL 2.6MM

Power up your electronic projects with this high-quality header, designed for board mounting. Made with durable high temperature polyamide housing in a sleek black color, this connector features a single row with nine positions, perfect for efficient signal and power transmission. With a contact amperage of 15 A and a voltage rating of 300 V AC, it ensures reliable performance. The tin-plated contact mating area guarantees secure connections, while the through-hole mount style offers easy installation. Operating in a wide temperature range from -40 to 105 °C (-40 to 221 °F), it's suitable for various industrial applications. RoHS compliant and lead-free solder capable, this header is both environmentally friendly and efficient. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2342079-9
Amperage: 15 A
Gender: Header
Housing Material: High Temperature Polyamide
Number of Rows: 1
Mount Type: Board Mount
Contact Material: CuMg
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Mount Angle: Vertical
Block Type: PCB Mount
Contact Amperage: 15 A
Number of Positions: 9
Housing Color: Black
GPL: 124
Tail Length: .102 in, 2.6 mm
Packaging: Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7744
Connector System: Wire to Board
ECCN: EAR99
Header Type: Shrouded
Contact Mount Style: Through Hole
Screw Flange: Without
Screwless Terminal Block: No
Part Aliases: 2342079-9
SKU: AMP2342079-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: