284046-9
TERMI-BLOK VERTICAL PLUG STACK
Introducing the TERMI-BLOK VERTICAL PLUG STACK, a versatile solution for power and signal applications. This single-row connector features 9 positions, accommodating wire sizes ranging from 12 to 30 AWG. With a pitch of 5mm and a voltage rating of 300V AC, it ensures reliable connectivity in various industrial settings. The housing, made of durable PA 6/6 in a vibrant green color, offers robust protection, while the phosphor bronze contact material with tin plating guarantees optimal performance. Suitable for wire-to-board connections, this stacking plug is mounted vertically and can be securely fastened with an M3 screw. Operating within a wide temperature range of -40 to 105°C, it meets RoHS compliance standards, making it a sustainable choice for your applications. Each package includes 100 connectors, conveniently packed in a box for easy access. Elevate your connectivity with the TERMI-BLOK VERTICAL PLUG STACK.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 284046-9 |
Amperage: | 15 A |
Gender: | Plug |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | Stacking Plug |
Screw Size: | M3 |
Package Quantity: | 100 |
Contact Amperage: | 15 A |
Number of Positions: | 9 |
Housing Color: | Green |
GPL: | 124 |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7743 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
Stacking Configuration: | Side Stackable |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Entry Angle: | Side |
Interlock: | Without |
Stacked Levels: | Without |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Wire Protection: | With |
Part Aliases: | 284046-9 |
SKU: | AMP284046-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |