2342082-9

9POS HDR ST, HT, 5.00MM PITCH, TL 2.6MM

Ensure reliable power and signal connections with this 15 A header, perfect for board mounting in industrial applications. With a high temperature polyamide housing in a sleek black finish, this connector boasts a single row design with nine positions for efficient connectivity. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F), it offers durability in diverse environments. Featuring CuMg contacts with tin plating, it guarantees secure and corrosion-resistant contact mating. Its 5mm (.197 in) pitch and 300 V AC voltage rating make it suitable for various power and signal circuit applications. RoHS compliant, this connector upholds environmental standards without compromising performance. Upgrade your wire-to-board connections with this shrouded header, providing a reliable and efficient solution for your electronic needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2342082-9
Amperage: 15 A
Gender: Header
Housing Material: High Temperature Polyamide
Number of Rows: 1
Mount Type: Board Mount
Contact Material: CuMg
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Mount Angle: Vertical
Block Type: PCB Mount
Contact Amperage: 15 A
Number of Positions: 9
Housing Color: Black
GPL: 124
Tail Length: .102 in, 2.6 mm
Packaging: Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7744
Connector System: Wire to Board
ECCN: EAR99
Header Type: Shrouded
Closed End: With
Threaded Flange: Without
Contact Mount Style: Through Hole
Screw Flange: Without
Screwless Terminal Block: No
Part Aliases: 2342082-9
SKU: AMP2342082-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: