2342083-2

2POS HDR 90 DEG, HT,5.08MM PITCH,TL2.6MM

This high-temperature polyamide header, featuring a single row with two positions, is designed for board mount applications. With a pitch of 5.08mm, it offers a secure connection for power and signal circuits, with a maximum amperage of 15A at 300V AC. The black housing, operating temperature range of -40 to 105°C, and lead-free tin plating make it suitable for industrial use. Reflow solder capable, it ensures reliable assembly onto printed circuit boards. Its shrouded design and through-hole mount style provide stability and ease of installation. RoHS compliant, this connector guarantees environmental responsibility in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2342083-2
Amperage:15 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Contact Amperage:15 A
Number of Positions:2
Housing Color:Black
GPL:124
Tail Length:.102 in, 2.6 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:2342083-2
SKU:AMP2342083-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: