2342084-2

2POS HDR ST, HT, 5.08MM PITCH, TL 2.6MM

This high-quality terminal block is designed for efficient power and signal connections in industrial settings. With a 15A amperage rating and 300V AC voltage capacity, it ensures reliable performance. The housing, made of durable high-temperature polyamide in sleek black, features a single row with two positions for easy board mounting. Its tin-plated copper-magnesium contacts offer excellent conductivity, while the lead-free solder process guarantees environmental compliance. Operating seamlessly in a wide temperature range from -40 to 105°C (-40 to 221°F), this terminal block is ideal for various applications. Its shrouded header type, through-hole mounting style, and wire-to-board connector system make installation hassle-free. Suitable for both power and signal circuitry, it's a must-have component in any industrial setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2342084-2
Amperage:15 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Contact Amperage:15 A
Number of Positions:2
Housing Color:Black
GPL:124
Tail Length:.102 in, 2.6 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:2342084-2
SKU:AMP2342084-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: