2342084-3
3POS HDR ST, HT, 5.08MM PITCH, TL 2.6MM
Power up your electronic connections with this high-performance terminal block. Designed for seamless board mounting, this connector features a single row with three positions, making it perfect for efficient power and signal transmission. It boasts a durable construction, with a high-temperature polyamide housing in sleek black. With a contact amperage of 15A and a voltage rating of 300V AC, it ensures reliable performance even in demanding industrial environments. RoHS compliant and suitable for lead-free solder processes, this terminal block guarantees both quality and environmental responsibility. Its versatile design, with a 5.08mm pitch and through-hole mount style, offers easy integration into various PCB setups. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2342084-3 |
Amperage: | 15 A |
Gender: | Header |
Housing Material: | High Temperature Polyamide |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | CuMg |
Pitch: | .2 in, 5.08 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | PCB Mount |
Contact Amperage: | 15 A |
Number of Positions: | 3 |
Housing Color: | Black |
GPL: | 124 |
Tail Length: | .102 in, 2.6 mm |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Header Type: | Shrouded |
Contact Mount Style: | Through Hole |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Wire Protection: | With |
Part Aliases: | 2342084-3 |
SKU: | AMP2342084-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |