Easily connect and secure wires with our Vertical Plug Terminal Block. Designed for efficient power and signal transmission, this block features a durable PA 6/6 housing in a vibrant green color. With three contacts and a 5.08 mm pitch, it accommodates wire sizes ranging from 12 to 30 AWG. Operating at temperatures as low as -40 °C, it's suitable for industrial environments. Its tin-plated contact mating area ensures reliable conductivity, while its nickel-plated screws offer enhanced durability. With RoHS compliance and lead-free solder processes, it's a sustainable and efficient choice for your connectivity needs. Each package includes 200 units, making it ideal for large-scale projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284041-3
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:3
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:Stacking Plug
Screw Size:M3
Package Quantity:200
Contact Amperage:15 A
Number of Positions:3
Housing Color:Green
GPL:124
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Stacked Levels:Without
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:284041-3
SKU:AMP284041-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: