2343403-1

RECEPTACLE, LUMAWISE ENDURANCE S, KEYED

Enhance your lighting setup with this high-performance RECEPTACLE, featuring durable LUMAWISE Endurance S construction. Designed for industrial applications, it ensures reliable power connectivity with a contact amperage of 5A. The black housing is not only sleek but also sealable for added protection. With four positions and UL keying, it offers versatility and compliance with safety standards. Operating efficiently in a wide temperature range from -40 to 90°C, this connector is a dependable choice for various lighting systems. Its compact yet robust design, with a height of 29.6mm and a connector diameter of 36.5mm, makes installation easy. RoHS compliant and suitable for lead-free solder processes, it meets environmental standards without compromising performance. Elevate your lighting infrastructure with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2343403-1
Series:LUMAWISE Endurance S
Keying:Yes
Contact Amperage:5 A
Number of Positions:4
Housing Color:Black
GPL:Z23
Operating Temperature Range:-40 - 90 °C
Circuit Application:Power
Sealable:Yes
GPL Description:Industrial
Product Code:X538
ECCN:EAR99
Height:29.6 mm
Contact Removal Style:No
Compatible With RF Cable Type:36.5 mm
Lighting Product Type:Receptacle
Standards Met:UL
Part Aliases:2343403-1
SKU:AMP2343403-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: