2361492-2
PCB Antenna, Multi Band, Cat-M/NB-IoT / Cellular, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain 3 < 6 dBi
Enhance your connectivity with this advanced PCB antenna, designed for optimal performance across multiple bands including Cat-M/NB-IoT and Cellular networks. Featuring an internal/embedded mount with adhesive backing, installation is seamless. Equipped with MHF/MHF1/U.FL connectors, this omnidirectional antenna ensures reliable signal transmission. With a gain of 4dB and RoHS compliance, it offers both efficiency and environmental responsibility. Perfect for LTE, UMTS, and various other protocols, it operates within the 1710-2700MHz and 698-960MHz frequency ranges, making it ideal for diverse applications including IoT, LPWA, and Wi-Fi. Upgrade your connectivity solution with this high-quality antenna.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2361492-2 |
Gain: | 4 dB |
VSWR: | 4:1 |
Protocol: | EU Triband, LTE, UMTS, US Dual Band, WCDMA |
Band Type: | Multi Band |
Impedance: | 50 Ω |
Antenna Type: | PCB |
Polarization: | Linear |
Directionality: | Omnidirectional |
Mounting Style: | Adhesive |
Frequency Range: | 1710 - 2700 MHz, 698 - 960 MHz |
Center Frequency: | 2205 MHz, 829 MHz |
Application: | Cat-M/NB-IoT, Cellular, LoRaWAN, LPWA, Wi-Fi, Zigbee |
Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
SKU: | AMP2361492-2 |
Product Weight: | 2.6 g / .092 oz |
Antenna Style: | Embedded |
Antenna Type: | PCB |
Number of Ports: | 1 |
Product Height: | 1 mm / .039 in |
Product Length: | 65 mm / 2.56 in |
Product Width: | 15 mm / .59 in |
Cable Insulation Diameter (Max): | .7 mm / .028 in |
Product Diameter: | 1.13 mm / .044 in |
Cable Length: | .05 m / .16 ft |
Impedance: | 50 Ω |
VSWR (Max): | <4.0:1 |
Antenna Operation: | Passive |
Wireless Application: | LTE / Cellular |
Mounting Type: | Adhesive |
Mounts To: | Chassis |
Polarization: | Linear |
Wireless Standard: | LTE, UMTS, US Dual, EU Triband & WCDMA |
Antenna Connector Type: | MHF Compatible |
Frequency Band: | 1710 - 2700 MHz / 698 - 960 MHz |
Gain (Max): | 4 dB |
Supplier Product: | Antennas |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |