276887-1
TERMINAL,AMPOWER 500MCM
Enhance your electrical connections with our high-performance TERMINAL from the AMPOWER series. Designed for robust applications, this RECTANGULAR TONGUE connector features a 3/8" stud size and a straight orientation for seamless installation. With an operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable performance in diverse environments. The closed barrel type accommodates wire sizes ranging from 450,000 to 550,000 CMA, catering to heavy-duty needs. This terminal, crafted for Rings & Spades applications, boasts straight terminal angles and RoHS compliance for eco-friendly suitability. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 276887-1 |
Series: | AMPOWER |
Connector Type: | Rectangular Tongue |
Stud Size: | 3/8 |
Orientation: | Straight |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Wire Size: | 450000 - 550000 CMA |
Barrel Type: | Closed |
Insulated: | No |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP276887-1 |
Plating Material: | Tin |
Inspection Slot: | No |
Weight per Piece: | 201.849 g |
Number of Holes: | 2 |
Overall Length: | 101.85 mm / 4 in |
Stud Diameter: | 9.91 mm / .39 in |
Tongue Thickness: | 6.6 mm / .26 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |