Enhance your power connections with this high-performance TERMINAL from our AMPOWER series. Designed for 400MCM wires, this Rectangular Tongue connector features a 3/8 stud size and a straight orientation, ensuring a secure fit for heavy-duty applications. With an operating temperature range of -55 to 105°C (-67 to 221°F), it's built to withstand extreme conditions. The closed barrel design provides added protection, while its straight terminal angle allows for easy installations. RoHS compliant and suitable for a wide range of projects, this TERMINAL is a must-have for professionals in the field. Elevate your connectivity with Rings & Spades' top-quality offering.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 276963-1
Series: AMPOWER
Connector Type: Rectangular Tongue
Stud Size: 3/8
Orientation: Straight
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Wire Size: 203 - 253 mm², 375000 - 450000 CMA
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP276963-1
Plating Material: Tin
Inspection Slot: No
Weight per Piece: 212.281 g
Number of Holes: 2
Overall Length: 147.83 mm / 5.82 in
Stud Diameter: 10.31 mm / .406 in
Tongue Thickness: 4.57 mm / .18 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Wire/Cable Type: Copper
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: