46754-2
HYP8 AMPOWER 400MCM DIE SET
Enhance your crimping capabilities with the HYP8 AMPOWER 400MCM Die Set. Designed for precision and efficiency, this essential tool is a game-changer for professionals in the field. With its advanced features and durable construction, it ensures seamless performance every time. Compatible with a range of power sources including battery, hydraulic, and manual, it offers versatility for various applications. The removable/interchangeable die set design allows for easy customization, catering to your specific needs. Rest assured, it ticks all the boxes for quality and compliance, including being RoHS certified. Elevate your crimping experience with this indispensable tool, a must-have in any toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 46754-2 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP46754-2 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |