Effortlessly secure electrical connections with our Fastin-Faston 250 Tab Terminal. Crafted from durable brass, this straight orientation terminal is designed for fast and reliable crimping. With an operating temperature range of -40 to 110°C, it accommodates wire sizes ranging from .82 to 2.62 mm² (13-18 AWG). The open barrel type accepts wire insulation diameters of .118 to .157 inches (3-4 mm), ensuring compatibility with various applications. Trust in its quality for efficient and secure wire terminations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 280081-1
Series: FASTIN-FASTON 250
Contact Material: Brass
Contact Plating: Unplated
Overall Length: 1.1 in, 28 mm
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Tab
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 13 - 18 AWG, .82 - 2.62 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .118 - .157 in, 3 - 4 mm
Product: Quick Disconnects
Product Type: Tab
SKU: AMP280081-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Voltage (Max): 250 V
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Locking Lance Height: 1.5 mm
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: