Enhance your electrical connections with our FASTIN-FASTON 250 series Tab Terminals. Crafted from durable Phosphor Bronze, these straight orientation terminals feature unplated contact plating, ensuring reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). With a compatible tab width of 6.35mm (.25 in) and thickness of .81mm (.032 in), they accommodate wire sizes ranging from .82 to 2.62mm² (13-18 AWG). The F-Crimp design and open barrel make for easy installation, while their RoHS compliance reflects our commitment to environmental responsibility. Suitable for various applications, these quick disconnect terminals are a versatile addition to your connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 280081-3
Series: FASTIN-FASTON 250
Contact Material: Phosphor Bronze
Contact Plating: Unplated
Overall Length: 1.1 in, 28 mm
Material: Phosphor Bronze
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Tab
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 13 - 18 AWG, .82 - 2.62 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .118 - .157 in, 3 - 4 mm
Product: Quick Disconnects
Product Type: Tab
SKU: AMP280081-3
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Voltage (Max): 250 V
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Locking Lance Height: 1.5 mm
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: