280591
AMPMODU MODU I REC HOUSING
Enhance your connector system with the AMPMODU MODU I REC Housing, a durable and reliable component designed for seamless integration. This green housing, made from UL 94V-1 rated Polycarbonate - GF material, features a standard profile and receptacle connector housing type. With four contacts arranged in a single row, each with a 3.96mm pitch, it offers precision and efficiency in your connectivity solutions. RoHS compliant and suitable for a variety of applications, this AMPMODU housing is a must-have in any connector assembly setup. Elevate your project with the AMPMODU MODU I REC Housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280591 |
Connector Type: | Housing |
Housing Material: | Polycarbonate - GF |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Socket |
Number of Positions: | 4 |
Housing Color: | Green |
Profile: | Standard |
Connector and Housing Type: | Receptacle |
Standards Met: | UL 94V-1 |
SKU: | AMP280591 |
series: | AMPMODU MOD 1 |
UL Flammability Rating: | UL 94V-1 |
Supplier Product: | Wire-to-Board Connector Assemblies & Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2023 | PCN-23-167104 - Resin Color Change. Please be aware of an upcoming resin color change to the listed part numbers. Before: Green After: Black |
Download |