280593
AMP MODU MOD I RECEPT HSG
Enhance your electronic connections with the AMP MODU MOD I RECEPT HSG. This housing unit, with UL 94V-1 certification, offers reliable performance and safety. Crafted from durable Polycarbonate - GF, it ensures longevity in use. Featuring 8 contacts in a single row with a 3.96 mm pitch, it accommodates seamless connectivity. The green housing color adds a touch of visual distinction, while its RoHS compliance guarantees environmental responsibility. Ideal for various applications, this receptacle housing is a must-have component for your project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 280593 |
Connector Type: | Housing |
Housing Material: | Polycarbonate - GF |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Socket |
Number of Positions: | 8 |
Housing Color: | Green |
Profile: | Standard |
Connector and Housing Type: | Receptacle |
Standards Met: | UL 94V-1 |
SKU: | AMP280593 |
series: | AMPMODU MOD 1 |
UL Flammability Rating: | UL 94V-1 |
Supplier Product: | Wire-to-Board Connector Assemblies & Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/05/2022 | P-21-021310 - Manufacturing location change. Manufacturing location of the molding tools & machines for the housings used in the products listed below will be transferred from the current building in Bydgoszcz, Poland facility to a new building located just 10 Km's away from the current facility. | Download |
01/26/2022 | PCN-21-107936 - Plastic material change from existing Polycarbonate to PBT. No affect on functionality. Parts have been validated. See attached test report, Product Improvement, new material PBT has UL 94 V-0 flammability rating while existing PC had only UL 94 V-1 flammability rating | Download |
08/13/2013 | E-13-011422 - Document clarification. Drawing review. Missing dimension addition. | Download |