280628

AMPMODU II COSI PIN HSG, SGL ROW, 2 POS.

Enhance your connectivity solutions with our MOD II HSG, designed for AMPMODU IV/V series applications. This single-row housing, featuring two positions, is perfect for accommodating your plug connectors. Crafted from durable LCP (Liquid Crystal Polymer) in sleek black, it ensures reliable performance while meeting UL 94V-0 flammability standards. With a 2.54mm pitch and crimp termination method, it offers easy integration onto PCBs or wires. Each bag contains 1000 units, making it ideal for industrial use. Mating retention with a lock mechanism provides added security, while polarization ensures proper alignment. RoHS compliant, this connector upholds environmental standards without compromising on quality. Elevate your PCB assembly with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 280628
Series:AMPMODU IV/V
Connector Type:Housing
Gender:Plug
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:2
Number of Rows:1
Termination Method:Crimp
Overall Height:.12
Overall Length:7.1
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Package Quantity:1000
Number of Positions:2
Housing Color:Black
GPL:277
Mating Retention Type:Lock
Packaging:Bag
Panel Mount:Without
PCB Retention:Without
Connector Height:.12 in, 3.1 mm
Mating Alignment:Without
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:0002
Contact Layout:Inline
Connector Length:7.1 mm
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:280628
SKU:AMP280628

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: