280634
AMPMODU II COSI PIN HSG, SGL ROW, 12 POS
Enhance your connectivity with the AMPMODU II COSI PIN HSG, a single-row housing featuring 12 positions for seamless signal transmission. Designed for optimum performance, this black housing is made of durable Liquid Crystal Polymer, ensuring reliability in various environments. With a cable mount termination method and a pitch of 2.54 mm, it offers easy installation and compatibility with standard setups. Its compact design, with an overall height of 3.1 mm, and operating temperature range of -40 to 80°C (-40 to 176°F), make it ideal for diverse applications. Elevate your connectivity solutions with this high-quality housing, perfect for wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280634 |
Amperage: | 3 A |
Connector Type: | Housing |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Overall Height: | .12 in, 3.1 mm |
Overall Length: | 7.1 mm |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 12 |
Housing Color: | Black |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Signal |
Contact Layout: | Inline |
Connector System: | Wire to Board |
Mating Retention: | With |
Connector and Housing Type: | Plug |
SKU: | AMP280634 |
series: | AMPMODU IV/V |
Housing Entry Configuration: | Both Ends Closed |
UL Flammability Rating: | UL 94V-0 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Mating Retention Type: | Lock |
PCB Mount Retention: | With |
Panel Mount Feature: | Without |
Connector & Contact Terminates To: | Wire & Cable |
Supplier Product: | Wire-to-Board Connector Assemblies & Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |