280637
4POS DBL PIN HSG
Enhance your industrial connectivity with this AMPMODU IV/V housing connector. Designed for reliability, it features a plug gender and durable thermoplastic housing material in a sleek black finish. With 8 contacts in 2 rows, each terminated through a secure crimping method, this connector ensures stable and efficient connections. Meeting UL 94V-1 flammability standards, it guarantees safety. Its polarization mating alignment type and lock retention system offer added security. Suitable for wire and cable termination, this connector is RoHS compliant, making it a sustainable choice for your PCB assembly needs. With a package quantity of 1000, it's ideal for large-scale industrial applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280637 |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Height: | .12 |
Overall Length: | 7.1 |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 8 |
Housing Color: | Black |
GPL: | 277 |
Mating Retention Type: | Lock |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .12 in, 3.1 mm |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0002 |
Contact Layout: | Inline |
Connector Length: | 7.1 mm |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-1 |
Part Aliases: | 280637 |
SKU: | AMP280637 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |