281708-4
PLUG HE14 IDC 90 4 P TUBE
Enhance your connectivity with this PLUG HE14 IDC 90 4 P TUBE, a versatile housing connector designed for efficient termination in electronic assemblies. With a compact design featuring 4 contacts in a single row, this receptacle connector offers reliable performance in a variety of applications. Crafted from durable Polybutylene Terephthalate - GF, it ensures longevity and robustness in operation. The Insulation Displacement Crimp (IDC) termination method facilitates easy and secure installation, while the phosphor bronze contact material guarantees excellent conductivity. Meeting UL 94V-0 flammability standards, it prioritizes safety in industrial environments. This blue-hued connector, packaged in a convenient tube format, is ideal for high-volume assembly projects. Suitable for wire sizes up to 24 AWG, it accommodates inline contact layout, making it a versatile choice for PCB socket receptacles. ROHS compliant and featuring a standard glow wire rating, this connector is a reliable and efficient solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 281708-4 |
Series: | Potter |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Overall Height: | 8 mm[.28 in] |
Overall Length: | 10.96 |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 2250 |
Number of Positions: | 4 |
Housing Color: | Blue |
GPL: | 284 |
Packaging: | Box & Tube, Tube |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .28 in, 8 mm |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2027 |
Wire Size: | 24 AWG, .2 - .24 mm² |
Contact Layout: | Inline |
Connector Length: | 10.96 mm |
Connector Product Type: | Connector |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Insulation Diameter: | .047 in, 1.2 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 281708-4 |
SKU: | AMP281708-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |