Effortlessly connect wires with our PLUG HE14 IDC 180 4 P AWG 26-24. This Housing connector, part of the AMPMODU HE 13/HE 14 series, features a 4-contact design suitable for various applications. With a termination method of Insulation Displacement Crimp (IDC), it ensures secure and reliable connections for 26-24 AWG wires. The Polybutylene Terephthalate housing in a vibrant blue color offers durability and protection. Measuring 10.96mm in length and 5.1mm in height, it is compact yet efficient. This connector, compliant with UL 94V-0 flammability standards and RoHS regulations, guarantees safety and environmental responsibility. Perfect for industrial use, it's a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 281783-4
Series:AMPMODU HE 13/HE 14
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:4
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:5.1
Overall Length:10.96
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Number of Positions:4
Housing Color:Blue
GPL:284
Packaging:Loose Piece
Panel Mount:Without
PCB Retention:Without
Connector Height:5.1 in, 5.1 mm
Mating Alignment:Without
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:2030
Wire Size:.12 - .24 mm², 26 - 24 AWG
Contact Layout:Inline
Connector Length:10.96 mm
Connector Product Type:Connector
Mating Retention:Without
Mating Connector Lock:Without
Insulation Diameter:.047 in, 1.2 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:281783-4
SKU:AMP281783-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: